Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8890-3 | |
|---|---|
DigiKey Part Number | 116-73-8890-3-ND |
Manufacturer | |
Manufacturer Product Number | 73-8890-3 |
Description | C6-500MHZ MOLDED,GY,3FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UG003F | Cinch Connectivity Solutions | 304 | 116-BC-6UG003F-ND | 71,74000 Kč | Parametric Equivalent |
| BM-6UG003F | Cinch Connectivity Solutions | 0 | 116-BM-6UG003F-ND | 138,60050 Kč | Parametric Equivalent |
| C6PATCH3GR | StarTech.com | 69 | 5214-C6PATCH3GR-ND | 119,71000 Kč | Parametric Equivalent |
| DK-1611-003/G | Assmann WSW Components | 714 | AE10522-ND | 94,89000 Kč | Parametric Equivalent |
| MP-64RJ45UNNE-003 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNE-003-ND | 113,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,04715 Kč | 12 009,43 Kč |
| Unit Price without VAT: | 60,04715 Kč |
|---|---|
| Unit Price with VAT: | 72,65705 Kč |















