
NPC-6803 | |
|---|---|
DigiKey Part Number | 4867-NPC-6803-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6803 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 2 | 76,54000 Kč | 153,08 Kč |
| 3 | 74,38333 Kč | 223,15 Kč |
| 5 | 71,74200 Kč | 358,71 Kč |
| 7 | 70,07429 Kč | 490,52 Kč |
| 10 | 68,34300 Kč | 683,43 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |

