



N236-004-WH | |
|---|---|
DigiKey Part Number | TL1867-ND |
Manufacturer | |
Manufacturer Product Number | N236-004-WH |
Description | CAT6 SURFACE-MOUNT BOX 4-PORT UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Eaton Tripp Lite | Termination IDC |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,27000 Kč | 723,27 Kč |
| 10 | 614,67400 Kč | 6 146,74 Kč |
| 25 | 576,19560 Kč | 14 404,89 Kč |
| 50 | 548,71240 Kč | 27 435,62 Kč |
| 100 | 522,54710 Kč | 52 254,71 Kč |
| 250 | 504,18172 Kč | 126 045,43 Kč |
| Unit Price without VAT: | 723,27000 Kč |
|---|---|
| Unit Price with VAT: | 875,15670 Kč |




