Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N201-006-WH | |
|---|---|
DigiKey Part Number | TL1274-ND |
Manufacturer | |
Manufacturer Product Number | N201-006-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-006-WH | Eaton Tripp Lite | 25 | N200-006-WH-ND | 120,75000 Kč | Parametric Equivalent |
| BC-6UW006F | Stewart Connector | 81 | 380-BC-6UW006F-ND | 119,29000 Kč | Parametric Equivalent |
| C6PATCH6WH | StarTech.com | 39 | 5214-C6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| MP-64RJ4528GW-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-006-ND | 146,61000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-006 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-006-ND | 150,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,73000 Kč | 139,73 Kč |
| 10 | 118,64700 Kč | 1 186,47 Kč |
| 25 | 111,21000 Kč | 2 780,25 Kč |
| 50 | 105,90000 Kč | 5 295,00 Kč |
| 100 | 100,84260 Kč | 10 084,26 Kč |
| 250 | 94,52964 Kč | 23 632,41 Kč |
| 500 | 90,01984 Kč | 45 009,92 Kč |
| 1 000 | 85,72695 Kč | 85 726,95 Kč |
| 2 500 | 80,36675 Kč | 200 916,88 Kč |
| Unit Price without VAT: | 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 169,07330 Kč |





















