
BC-6UW006F | |
|---|---|
DigiKey Part Number | 380-BC-6UW006F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UW006F |
Description | CABLE CAT6 U/UTP 24AWG WHITE 6FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6WH | StarTech.com | 39 | 5214-C6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| N200-006-WH | Eaton Tripp Lite | 25 | N200-006-WH-ND | 120,75000 Kč | Parametric Equivalent |
| N6PAT6WHS | StarTech.com | 0 | 5214-N6PAT6WHS-ND | 165,80000 Kč | Parametric Equivalent |
| N6PATCH6WH | StarTech.com | 46 | 5214-N6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| RJE1Y21A83C42401 | Amphenol CS (Commercial Products) | 100 | 664-RJE1Y21A83C42401-ND | 163,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 101,29500 Kč | 1 012,95 Kč |
| 25 | 94,95080 Kč | 2 373,77 Kč |
| 50 | 90,41280 Kč | 4 520,64 Kč |
| 170 | 82,93253 Kč | 14 098,53 Kč |
| 340 | 78,97488 Kč | 26 851,46 Kč |
| 510 | 76,74865 Kč | 39 141,81 Kč |
| 1 020 | 73,08810 Kč | 74 549,86 Kč |
| 2 550 | 68,51776 Kč | 174 720,29 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |

