Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT6WHS | |
|---|---|
DigiKey Part Number | 5214-N6PAT6WHS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT6WHS |
Description | 6FT WHITE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6WH | StarTech.com | 39 | 5214-C6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| N6PATCH6WH | StarTech.com | 46 | 5214-N6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| BC-6UW006F | Stewart Connector | 81 | 380-BC-6UW006F-ND | 119,29000 Kč | Parametric Equivalent |
| MP-64RJ4528GW-006 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-006-ND | 146,61000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-006 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNW-006-ND | 150,37000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,80000 Kč | 165,80 Kč |
| Unit Price without VAT: | 165,80000 Kč |
|---|---|
| Unit Price with VAT: | 200,61800 Kč |









