
RJE1Y21A83C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y21A83C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y21A83C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y21A83C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6WH | StarTech.com | 39 | 5214-C6PATCH6WH-ND | 139,22000 Kč | Parametric Equivalent |
| N6PAT6WHS | StarTech.com | 0 | 5214-N6PAT6WHS-ND | 166,93000 Kč | Parametric Equivalent |
| N6PATCH6WH | StarTech.com | 46 | 5214-N6PATCH6WH-ND | 139,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 139,70000 Kč | 1 397,00 Kč |
| 25 | 130,93520 Kč | 3 273,38 Kč |
| 50 | 124,68620 Kč | 6 234,31 Kč |
| 100 | 118,73110 Kč | 11 873,11 Kč |
| 300 | 109,87833 Kč | 32 963,50 Kč |
| 500 | 105,99118 Kč | 52 995,59 Kč |
| 1 000 | 100,93718 Kč | 100 937,18 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |

