
N200-006-WH | |
|---|---|
DigiKey Part Number | N200-006-WH-ND |
Manufacturer | |
Manufacturer Product Number | N200-006-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH6WH | StarTech.com | 39 | 5214-C6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| N6PAT6WHS | StarTech.com | 0 | 5214-N6PAT6WHS-ND | 165,80000 Kč | Parametric Equivalent |
| N6PATCH6WH | StarTech.com | 46 | 5214-N6PATCH6WH-ND | 138,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 102,63000 Kč | 1 026,30 Kč |
| 25 | 96,19400 Kč | 2 404,85 Kč |
| 50 | 91,60160 Kč | 4 580,08 Kč |
| 100 | 87,22600 Kč | 8 722,60 Kč |
| 250 | 81,76608 Kč | 20 441,52 Kč |
| 500 | 77,86484 Kč | 38 932,42 Kč |
| 1 000 | 74,15173 Kč | 74 151,73 Kč |
| 2 500 | 71,16939 Kč | 177 923,48 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |














