
N236-006-WH | |
|---|---|
DigiKey Part Number | TL1884-ND |
Manufacturer | |
Manufacturer Product Number | N236-006-WH |
Description | CAT6 SURFACE-MOUNT BOX 6-PORT UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Eaton Tripp Lite | Termination IDC |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 6 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Wall Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,56000 Kč | 959,56 Kč |
| 10 | 815,57500 Kč | 8 155,75 Kč |
| 25 | 764,52920 Kč | 19 113,23 Kč |
| 50 | 728,06140 Kč | 36 403,07 Kč |
| 100 | 693,34740 Kč | 69 334,74 Kč |
| 250 | 686,92844 Kč | 171 732,11 Kč |
| Unit Price without VAT: | 959,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,06760 Kč |




