Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP5GR | |
|---|---|
DigiKey Part Number | UTPKSP5GR-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP5GR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL1.5MGRY | Panduit Corp | 0 | 298-UTPSPL1.5MGRY-ND | 356,75600 Kč | Parametric Equivalent |
| 73-8893-5 | Cinch Connectivity Solutions | 0 | 116-73-8893-5-ND | 412,29573 Kč | Parametric Equivalent |
| AMJE0909-0150-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0150-GNB-24-ND | 77,29507 Kč | Parametric Equivalent |
| BC-R6UN005F | Stewart Connector | 175 | 380-BC-R6UN005F-ND | 123,05000 Kč | Parametric Equivalent |
| C6PATCH5GN | StarTech.com | 0 | 5214-C6PATCH5GN-ND | 135,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 415,90700 Kč | 4 159,07 Kč |
| Unit Price without VAT: | 415,90700 Kč |
|---|---|
| Unit Price with VAT: | 503,24747 Kč |













