Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-R6UN005F

DigiKey Part Number
380-BC-R6UN005F-ND
Manufacturer
Manufacturer Product Number
BC-R6UN005F
Description
CABLE CAT6 U/UTP 28AWG GREEN 5FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Stewart Connector
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH5GNStarTech.com05214-C6PATCH5GN-ND135,23000 KčParametric Equivalent
MP-64RJ45UNNG-005Amphenol Cables on Demand15MP-64RJ45UNNG-005-ND136,70000 KčParametric Equivalent
N200-005-GNEaton Tripp Lite0N200-005-GN-ND125,36000 KčParametric Equivalent
N201-005-GNEaton Tripp Lite290TL998-ND130,19000 KčParametric Equivalent
N6PAT5GNSStarTech.com275214-N6PAT5GNS-ND160,84000 KčParametric Equivalent
In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
10104,61200 Kč1 046,12 Kč
2598,05240 Kč2 451,31 Kč
5093,36980 Kč4 668,49 Kč
10088,90970 Kč8 890,97 Kč
40080,62655 Kč32 250,62 Kč
80076,78076 Kč61 424,61 Kč
1 20074,61709 Kč89 540,51 Kč
2 80070,29260 Kč196 819,28 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč