Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSPL1.5MGRY | |
|---|---|
DigiKey Part Number | 298-UTPSPL1.5MGRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL1.5MGRY |
Description | CAT 6 24 AWG UTP COPPER PATCH CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPKSP5GR | Panduit Corp | 0 | UTPKSP5GR-ND | 415,90700 Kč | Parametric Equivalent |
| 73-8893-5 | Cinch Connectivity Solutions | 0 | 116-73-8893-5-ND | 412,29573 Kč | Parametric Equivalent |
| AMJE0909-0150-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0150-GNB-24-ND | 77,29507 Kč | Parametric Equivalent |
| BC-R6UN005F | Stewart Connector | 175 | 380-BC-R6UN005F-ND | 123,05000 Kč | Parametric Equivalent |
| C6PATCH5GN | StarTech.com | 0 | 5214-C6PATCH5GN-ND | 135,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 356,75600 Kč | 3 567,56 Kč |
| Unit Price without VAT: | 356,75600 Kč |
|---|---|
| Unit Price with VAT: | 431,67476 Kč |













