Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH5GN

DigiKey Part Number
5214-N6PATCH5GN-ND
Manufacturer
Manufacturer Product Number
N6PATCH5GN
Description
5 FT GREEN CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
10117,23200 Kč1 172,32 Kč
25109,89520 Kč2 747,38 Kč
50104,64560 Kč5 232,28 Kč
10099,64810 Kč9 964,81 Kč
25093,41004 Kč23 352,51 Kč
50088,95382 Kč44 476,91 Kč
1 00084,71181 Kč84 711,81 Kč
2 50079,41519 Kč198 537,97 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč