N6PAT7BLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 44
Unit Price: 6,83000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 20
Unit Price: 6,69000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 20
Unit Price: 54,16000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 3,19608 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 3,69000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 4,68000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 30
Unit Price: 10,48000 Kč
Datasheet

Parametric Equivalent


Amphenol ProLabs
In Stock: 100
Unit Price: 10,78000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 81
Unit Price: 5,31000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 26
Unit Price: 7,00000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5,74000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4,53540 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PAT7BLS

DigiKey Part Number
5214-N6PAT7BLS-ND
Manufacturer
Manufacturer Product Number
N6PAT7BLS
Description
7FT BLUE SLIM CAT6 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C6PATCH7BLStarTech.com445214-C6PATCH7BL-ND6,83000 KčParametric Equivalent
N6LPATCH7BLStarTech.com195214-N6LPATCH7BL-ND8,40000 KčParametric Equivalent
N6PAT30BLSStarTech.com05214-N6PAT30BLS-ND16,17000 KčParametric Equivalent
N6PATCH7BLStarTech.com205214-N6PATCH7BL-ND6,69000 KčParametric Equivalent
N6PATCH7BL10PKStarTech.com205214-N6PATCH7BL10PK-ND54,16000 KčParametric Equivalent
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1170,39000 Kč170,39 Kč
Manufacturers Standard Package
Unit Price without VAT:170,39000 Kč
Unit Price with VAT:206,17190 Kč