
N6PATCH7BL10PK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH7BL10PK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH7BL10PK |
Description | 7 FT. CAT6 CABLE PACK BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,48000 Kč | 1 318,48 Kč |
| 10 | 1 120,62900 Kč | 11 206,29 Kč |
| 25 | 1 050,51640 Kč | 26 262,91 Kč |
| 50 | 1 000,41340 Kč | 50 020,67 Kč |
| 100 | 952,72720 Kč | 95 272,72 Kč |
| Unit Price without VAT: | 1 318,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 595,36080 Kč |

