
N6PATCH1BL10PK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH1BL10PK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH1BL10PK |
Description | 1 FT. CAT6 CABLE PACK BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,57000 Kč | 886,57 Kč |
| 10 | 753,59300 Kč | 7 535,93 Kč |
| 25 | 706,42600 Kč | 17 660,65 Kč |
| Unit Price without VAT: | 886,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,74970 Kč |

