Network Switch - Managed 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGI-S04C2

DigiKey Part Number
95-NGI-S04C2-ND
Manufacturer
Manufacturer Product Number
NGI-S04C2
Description
4-PORT LITE MANAGED INDUSTRIAL G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Eaton Tripp Lite
Fiber Type
SFP
Packaging
Box
SFP/XFP Ports
2
Part Status
Active
SFP/XFP Type
SFP
Type
Switch - Managed
Connector Type
RJ45, SFP
Configuration
Fixed + SFP
Voltage - Input
20 ~ 60VDC
Number of Ports
6
Ingress Protection
IP30
Copper Ports
4
Mounting Type
DIN Rail
Copper Type
10/100/1000
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 129,87000 Kč7 129,87 Kč
106 325,60600 Kč63 256,06 Kč
256 187,85040 Kč154 696,26 Kč
Manufacturers Standard Package
Unit Price without VAT:7 129,87000 Kč
Unit Price with VAT:8 627,14270 Kč