Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-015-BK

DigiKey Part Number
TL573-ND
Manufacturer
Manufacturer Product Number
N002-015-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
15.00' (4.57m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,85000 Kč132,85 Kč
10112,89100 Kč1 128,91 Kč
25105,81240 Kč2 645,31 Kč
50100,76120 Kč5 038,06 Kč
10095,94990 Kč9 594,99 Kč
25089,94392 Kč22 485,98 Kč
50085,65312 Kč42 826,56 Kč
1 00081,56899 Kč81 568,99 Kč
2 50078,99021 Kč197 475,53 Kč
Manufacturers Standard Package
Unit Price without VAT:132,85000 Kč
Unit Price with VAT:160,74850 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 106,06280 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 39
Unit Price: 132,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 139,94000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 96,74440 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 336
Unit Price: 73,83000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 2675
Unit Price: 89,68000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 44
Unit Price: 90,10000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 642
Unit Price: 115,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: