
NGI-M08C2 | |
|---|---|
DigiKey Part Number | 95-NGI-M08C2-ND |
Manufacturer | |
Manufacturer Product Number | NGI-M08C2 |
Description | 8-PORT MANAGED INDUSTRIAL GIGABI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Eaton Tripp Lite | Fiber Type SFP |
Packaging Box | SFP/XFP Ports 2 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 20 ~ 48VDC |
Number of Ports 10 | Ingress Protection IP30 |
Copper Ports 8 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 759,98000 Kč | 10 759,98 Kč |
| 10 | 9 699,37200 Kč | 96 993,72 Kč |
| Unit Price without VAT: | 10 759,98000 Kč |
|---|---|
| Unit Price with VAT: | 13 019,57580 Kč |
















