
NGI-S16 | |
|---|---|
DigiKey Part Number | 95-NGI-S16-ND |
Manufacturer | |
Manufacturer Product Number | NGI-S16 |
Description | 16-PORT LITE MANAGED INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 16 |
Manufacturer Eaton Tripp Lite | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 60V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 16 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 975,37000 Kč | 11 975,37 Kč |
| 10 | 11 645,74300 Kč | 116 457,43 Kč |
| Unit Price without VAT: | 11 975,37000 Kč |
|---|---|
| Unit Price with VAT: | 14 490,19770 Kč |













