
852-1816 | |
|---|---|
DigiKey Part Number | 2946-852-1816-ND |
Manufacturer | |
Manufacturer Product Number | 852-1816 |
Description | LEAN MANAGED SWITCH; 16 PORTS 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 16 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 852-1816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 60V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 150,30000 Kč | 23 150,30 Kč |
| Unit Price without VAT: | 23 150,30000 Kč |
|---|---|
| Unit Price with VAT: | 28 011,86300 Kč |


