Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP14BL | |
|---|---|
DigiKey Part Number | 298-16399-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP14BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPKSP14BL | Panduit Corp | 0 | UTPKSP14BL-ND | 521,51300 Kč | Parametric Equivalent |
| 73-8891-14 | Cinch Connectivity Solutions | 0 | 116-73-8891-14-ND | 130,46014 Kč | Parametric Equivalent |
| MP-64RJ45UNNK-014 | Amphenol Cables on Demand | 42 | MP-64RJ45UNNK-014-ND | 265,91000 Kč | Parametric Equivalent |
| N200-014-BK | Eaton Tripp Lite | 0 | TL1479-ND | 164,69600 Kč | Parametric Equivalent |
| N201-014-BK | Eaton Tripp Lite | 211 | TL962-ND | 184,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 508,16500 Kč | 5 081,65 Kč |
| Unit Price without VAT: | 508,16500 Kč |
|---|---|
| Unit Price with VAT: | 614,87965 Kč |









