
SMART750PSRTNC | |
|---|---|
DigiKey Part Number | 95-SMART750PSRTNC-ND |
Manufacturer | |
Manufacturer Product Number | SMART750PSRTNC |
Description | EATON TRIPP LITE SERIES 750VA 47 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 750VA / 475W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 2 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ45 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Voltage - Input 120VAC | Cord Length 5' (1.52m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, FCC, NOM |
Form Tower | Size / Dimension 12.400" L x 3.400" W (314.96mm x 86.36mm) |
Power - Rated 750VA / 475W | Height 13.000" (330.20mm) |
AC Outlets 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 960,00000 Kč | 11 960,00 Kč |
| 5 | 11 162,65600 Kč | 55 813,28 Kč |
| 10 | 10 835,83000 Kč | 108 358,30 Kč |
| Unit Price without VAT: | 11 960,00000 Kč |
|---|---|
| Unit Price with VAT: | 14 471,60000 Kč |



