
SMART1500PSRTNC | |
|---|---|
DigiKey Part Number | 95-SMART1500PSRTNC-ND |
Manufacturer | |
Manufacturer Product Number | SMART1500PSRTNC |
Description | EATON TRIPP LITE SERIES 1500VA 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 1.05kW 110V, 115V, 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 2.5 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ45 |
Packaging Bulk | Voltage - Output 110V, 115V, 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (10) |
Voltage - Input 120VAC | Cord Length 5' (1.52m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, FCC, NOM |
Form Tower | Size / Dimension 12.400" L x 3.400" W (314.96mm x 86.36mm) |
Power - Rated 1.5kVA / 1.05kW | Height 15.400" (391.16mm) |
AC Outlets 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 898,19000 Kč | 17 898,19 Kč |
| 5 | 16 704,79600 Kč | 83 523,98 Kč |
| 10 | 16 215,65200 Kč | 162 156,52 Kč |
| Unit Price without VAT: | 17 898,19000 Kč |
|---|---|
| Unit Price with VAT: | 21 656,80990 Kč |



