Transceiver Module General Purpose 10Gbps RJ45 Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N286-10G-TC

DigiKey Part Number
95-N286-10G-TC-ND
Manufacturer
Manufacturer Product Number
N286-10G-TC
Description
CISCO-COMPATIBLE SFP+ TRANSCEIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 10Gbps RJ45 Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Eaton Tripp Lite
Connector Type
RJ45
Packaging
Box
Mounting Type
Pluggable, SFP+
Part Status
Active
Base Product Number
Data Rate
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 280,61000 Kč5 280,61 Kč
104 649,31700 Kč46 493,17 Kč
Manufacturers Standard Package
Unit Price without VAT:5 280,61000 Kč
Unit Price with VAT:6 389,53810 Kč