
N201-100-BL | |
|---|---|
DigiKey Part Number | N201-100-BL-ND |
Manufacturer | |
Manufacturer Product Number | N201-100-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH100BL | StarTech.com | 0 | 5214-N6PATCH100BL-ND | 1 163,53000 Kč | Parametric Equivalent |
| TRD695BL-100 | L-com | 0 | 5073-TRD695BL-100-ND | 3 511,02000 Kč | Parametric Equivalent |
| UPRBU100 | Panduit Corp | 22 | 298-23723-ND | 2 276,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,71000 Kč | 899,71 Kč |
| 10 | 764,77100 Kč | 7 647,71 Kč |
| 25 | 716,89520 Kč | 17 922,38 Kč |
| 50 | 682,70480 Kč | 34 135,24 Kč |
| 100 | 650,14940 Kč | 65 014,94 Kč |
| 250 | 640,26384 Kč | 160 065,96 Kč |
| Unit Price without VAT: | 899,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,64910 Kč |









