N6PATCH100BL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 642,05750 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 616,54083 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 27
Unit Price: 923,48000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 899,71000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 94
Unit Price: 1 303,68000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 511,02000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3 017,43600 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 394,44000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 22
Unit Price: 2 276,38000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 621,49400 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH100BL

DigiKey Part Number
5214-N6PATCH100BL-ND
Manufacturer
Manufacturer Product Number
N6PATCH100BL
Description
100FT BLUE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8892-100Cinch Connectivity Solutions0116-73-8892-100-ND642,05750 KčParametric Equivalent
DK-1611-100/BAssmann WSW Components0DK-1611-100/B-ND616,54083 KčParametric Equivalent
N200-100-BLEaton Tripp Lite27TL1490-ND923,48000 KčParametric Equivalent
N201-100-BLEaton Tripp Lite3N201-100-BL-ND899,71000 KčParametric Equivalent
N202-100-BLEaton Tripp Lite94TL2090-ND1 303,68000 KčParametric Equivalent
Available To Order
Factory Stock: 93
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 163,53000 Kč1 163,53 Kč
10988,94700 Kč9 889,47 Kč
25927,06040 Kč23 176,51 Kč
50882,85080 Kč44 142,54 Kč
100840,75820 Kč84 075,82 Kč
250788,19692 Kč197 049,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 163,53000 Kč
Unit Price with VAT:1 407,87130 Kč