UPPBU30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 3 017,43600 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 22
Unit Price: 2 276,38000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 621,49400 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 642,05750 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 616,54083 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 27
Unit Price: 923,48000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 3
Unit Price: 899,71000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 94
Unit Price: 1 303,68000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 1 163,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 511,02000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPPBU30

DigiKey Part Number
298-UPPBU30-ND
Manufacturer
Manufacturer Product Number
UPPBU30
Description
ZNCRD,CAT6,UTP,S,PLEM,P-P,BU,30F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
98.43' (30.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPPBU100Panduit Corp0298-UPPBU100-ND3 017,43600 KčParametric Equivalent
UPRBU100Panduit Corp22298-23723-ND2 276,38000 KčParametric Equivalent
UTPSPL30MBUYPanduit Corp0298-UTPSPL30MBUY-ND1 621,49400 KčParametric Equivalent
73-8892-100Cinch Connectivity Solutions0116-73-8892-100-ND642,05750 KčParametric Equivalent
DK-1611-100/BAssmann WSW Components0DK-1611-100/B-ND616,54083 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 394,44000 Kč13 944,40 Kč
Unit Price without VAT:1 394,44000 Kč
Unit Price with VAT:1 687,27240 Kč