Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8892-100 | |
|---|---|
DigiKey Part Number | 116-73-8892-100-ND |
Manufacturer | |
Manufacturer Product Number | 73-8892-100 |
Description | C6-500MHZ MOLDED,BU,100FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-100/B | Assmann WSW Components | 0 | DK-1611-100/B-ND | 616,54083 Kč | Parametric Equivalent |
| N200-100-BL | Eaton Tripp Lite | 27 | TL1490-ND | 923,48000 Kč | Parametric Equivalent |
| N201-100-BL | Eaton Tripp Lite | 3 | N201-100-BL-ND | 899,71000 Kč | Parametric Equivalent |
| N202-100-BL | Eaton Tripp Lite | 94 | TL2090-ND | 1 303,68000 Kč | Parametric Equivalent |
| N6PATCH100BL | StarTech.com | 0 | 5214-N6PATCH100BL-ND | 1 163,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 642,05750 Kč | 38 523,45 Kč |
| Unit Price without VAT: | 642,05750 Kč |
|---|---|
| Unit Price with VAT: | 776,88958 Kč |









