Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPRBU100

DigiKey Part Number
298-23723-ND
Manufacturer
Manufacturer Product Number
UPRBU100
Description
ZONE CORD, CAT 6 UTP SOLID RISER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
100.00' (30.48m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 276,38000 Kč2 276,38 Kč
102 116,31200 Kč21 163,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 276,38000 Kč
Unit Price with VAT:2 754,41980 Kč