
N201-075-GY | |
|---|---|
DigiKey Part Number | TL2087-ND |
Manufacturer | |
Manufacturer Product Number | N201-075-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 75.00' (22.86m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N6PATCH75GR | StarTech.com | 11 | 5214-N6PATCH75GR-ND | 954,56000 Kč | Parametric Equivalent |
| TRD695GRY-75 | L-com | 0 | 5073-TRD695GRY-75-ND | 2 888,07000 Kč | Parametric Equivalent |
| TRD695SFGRY-75F | L-com | 0 | 5073-TRD695SFGRY-75F-ND | 2 888,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,54000 Kč | 700,54 Kč |
| 10 | 595,46600 Kč | 5 954,66 Kč |
| 25 | 558,19320 Kč | 13 954,83 Kč |
| 50 | 531,56500 Kč | 26 578,25 Kč |
| 100 | 506,21300 Kč | 50 621,30 Kč |
| 250 | 486,97592 Kč | 121 743,98 Kč |
| Unit Price without VAT: | 700,54000 Kč |
|---|---|
| Unit Price with VAT: | 847,65340 Kč |











