TRD695SFGRY-75F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 118,64000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 24
Unit Price: 28,78000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: 39,21000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SFGRY-75F

DigiKey Part Number
5073-TRD695SFGRY-75F-ND
Manufacturer
Manufacturer Product Number
TRD695SFGRY-75F
Description
CAT 6 ASSEMBLY, S/FTP, 26STR, PV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
75.00' (22.86m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695GRY-75L-com05073-TRD695GRY-75-ND118,64000 KčParametric Equivalent
N201-075-GYEaton Tripp Lite24TL2087-ND28,78000 KčParametric Equivalent
N6PATCH75GRStarTech.com115214-N6PATCH75GR-ND39,21000 KčParametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 888,07000 Kč2 888,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 888,07000 Kč
Unit Price with VAT:3 494,56470 Kč