
N785-H01-SCMM | |
|---|---|
DigiKey Part Number | 95-N785-H01-SCMM-ND |
Manufacturer | |
Manufacturer Product Number | N785-H01-SCMM |
Description | HARDENED GIGABIT FIBER TO ETHERN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Eaton Tripp Lite | Fiber Type Multimode |
Packaging Bulk | Distance 500m |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 634,72000 Kč | 4 634,72 Kč |
| 10 | 4 137,98100 Kč | 41 379,81 Kč |
| Unit Price without VAT: | 4 634,72000 Kč |
|---|---|
| Unit Price with VAT: | 5 608,01120 Kč |






