
N306-15M | |
|---|---|
DigiKey Part Number | N306-15M-ND |
Manufacturer | |
Manufacturer Product Number | N306-15M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 49.2' (15.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Type Twin Zip | Insertion Loss 0.20dB |
Features Riser, Zipcord | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,92000 Kč | 982,92 Kč |
| Unit Price without VAT: | 982,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,33320 Kč |



