
N001-006-BL | |
|---|---|
DigiKey Part Number | N001-006-BL-ND |
Manufacturer | |
Manufacturer Product Number | N001-006-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M45PATCH6BL | StarTech.com | 29 | 5214-M45PATCH6BL-ND | 163,92000 Kč | Parametric Equivalent |
| RJ45PATCH6 | StarTech.com | 17 | 5214-RJ45PATCH6-ND | 163,92000 Kč | Parametric Equivalent |
| TMD10020020008-006F | L-com | 0 | 5073-TMD10020020008-006F-ND | 526,39000 Kč | Parametric Equivalent |
| UTP28CH6BU | Panduit Corp | 7 | 298-16388-ND | 275,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 72,97300 Kč | 729,73 Kč |
| 25 | 68,39760 Kč | 1 709,94 Kč |
| 50 | 65,13180 Kč | 3 256,59 Kč |
| 100 | 62,01800 Kč | 6 201,80 Kč |
| 250 | 58,13596 Kč | 14 533,99 Kč |
| 500 | 55,36176 Kč | 27 680,88 Kč |
| 1 000 | 52,72062 Kč | 52 720,62 Kč |
| 2 500 | 49,42370 Kč | 123 559,25 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |




















