Parametric Equivalent

N001-006-GN | |
|---|---|
DigiKey Part Number | N001-006-GN-ND |
Manufacturer | |
Manufacturer Product Number | N001-006-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH6GN | StarTech.com | 9 | 5214-45PATCH6GN-ND | 163,92000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |












