Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH6GN

DigiKey Part Number
5214-45PATCH6GN-ND
Manufacturer
Manufacturer Product Number
45PATCH6GN
Description
6FT CAT5E SNAGLESS PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
6.00' (1.83m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1163,92000 Kč163,92 Kč
10139,37700 Kč1 393,77 Kč
25130,63880 Kč3 265,97 Kč
50124,39880 Kč6 219,94 Kč
100118,45920 Kč11 845,92 Kč
250111,04552 Kč27 761,38 Kč
500105,74822 Kč52 874,11 Kč
1 000100,70620 Kč100 706,20 Kč
Manufacturers Standard Package
Unit Price without VAT:163,92000 Kč
Unit Price with VAT:198,34320 Kč