Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-006-BK

DigiKey Part Number
N001-006-BK-ND
Manufacturer
Manufacturer Product Number
N001-006-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH6BKStarTech.com275214-45PATCH6BK-ND163,92000 KčParametric Equivalent
M45PATCH6BKStarTech.com225214-M45PATCH6BK-ND163,92000 KčParametric Equivalent
TRD815-CD-2-6FL-com05073-TRD815-CD-2-6F-ND2 550,84000 KčParametric Equivalent
In-Stock: 3
Factory Stock: 5 536
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1078,35400 Kč783,54 Kč
2573,43640 Kč1 835,91 Kč
5069,92840 Kč3 496,42 Kč
10066,58950 Kč6 658,95 Kč
25062,41968 Kč15 604,92 Kč
50059,44110 Kč29 720,55 Kč
1 00056,60537 Kč56 605,37 Kč
2 50053,06532 Kč132 663,30 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 401
Unit Price: 85,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 83,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 83,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 83,42000 Kč
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 83,42000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 175
Unit Price: 72,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 39
Unit Price: 81,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 33
Unit Price: 93,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 219
Unit Price: 113,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 865
Unit Price: 123,67000 Kč