Image for N785-INT-SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N785-INT-SC

DigiKey Part Number
N785-INT-SC-ND
Manufacturer
Manufacturer Product Number
N785-INT-SC
Description
GIGABIT MULTIMODE FIBER TO ETHER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Eaton Tripp Lite
Fiber Type
Gigabit (Multimode)
Packaging
Bulk
Distance
2km
Part Status
Active
Voltage - Input
100V ~ 240V
Configuration
Fixed
Connector Type
RJ45, SC
Copper Ports
1
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 639,05500 Kč36 390,55 Kč
Unit Price without VAT:3 639,05500 Kč
Unit Price with VAT:4 403,25655 Kč