
N506-02M | |
|---|---|
DigiKey Part Number | TL2130-ND |
Manufacturer | |
Manufacturer Product Number | N506-02M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Black, Red |
Cable Diameter 0.03" (0.9mm) | Insertion Loss 0.20dB |
Cable Type Twin Zip | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Features Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,97000 Kč | 515,97 Kč |
| 10 | 438,46600 Kč | 4 384,66 Kč |
| 25 | 411,02000 Kč | 10 275,50 Kč |
| 50 | 391,40360 Kč | 19 570,18 Kč |
| 100 | 372,73370 Kč | 37 273,37 Kč |
| 250 | 349,42056 Kč | 87 355,14 Kč |
| 500 | 332,76786 Kč | 166 383,93 Kč |
| Unit Price without VAT: | 515,97000 Kč |
|---|---|
| Unit Price with VAT: | 624,32370 Kč |







