
N785-INT-SC-MM | |
|---|---|
DigiKey Part Number | N785-INT-SC-MM-ND |
Manufacturer | |
Manufacturer Product Number | N785-INT-SC-MM |
Description | GIGABIT MULTIMODE FIBER TO ETHER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode) |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Eaton Tripp Lite | Fiber Type Gigabit (Multimode) |
Packaging Bulk | Distance 550m |
Part Status Active | Voltage - Input 100V ~ 240V |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 687,08600 Kč | 36 870,86 Kč |
| Unit Price without VAT: | 3 687,08600 Kč |
|---|---|
| Unit Price with VAT: | 4 461,37406 Kč |






