Cable Fiber Optic SC Duplex To SC Duplex 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N506-15M

DigiKey Part Number
N506-15M-ND
Manufacturer
Manufacturer Product Number
N506-15M
Description
FIBER OPTIC CBL SC-SC DUPLEX 15M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.03" (0.9mm)
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 131
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,16000 Kč929,16 Kč
Manufacturers Standard Package
Unit Price without VAT:929,16000 Kč
Unit Price with VAT:1 124,28360 Kč
Alternate Length
FIBER OPTIC CBL SC-SC DUPLEX 1M
In-Stock: 0
Unit Price: 471,62000 Kč
FIBER OPTIC CBL SC-SC DUPLEX 2M
In-Stock: 48
Unit Price: 488,62000 Kč
FIBER OPTIC CBL SC-SC DUPLEX 3M
In-Stock: 0
Unit Price: 495,55000 Kč
FIBER OPTIC CBL SC-SC DUPLEX 5M
In-Stock: 0
Unit Price: 683,06000 Kč
FIBER OPTIC CBL SC-SC DUPLEX 10M
In-Stock: 0
Unit Price: 765,80000 Kč