
N506-05M | |
|---|---|
DigiKey Part Number | N506-05M-ND |
Manufacturer | |
Manufacturer Product Number | N506-05M |
Description | FIBER OPTIC CBL SC-SC DUPLEX 5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings FDDI, OFNR |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Black, Red |
Cable Diameter 0.03" (0.9mm) | Insertion Loss 0.20dB |
Cable Type Twin Zip | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Features Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,43000 Kč | 678,43 Kč |
| Unit Price without VAT: | 678,43000 Kč |
|---|---|
| Unit Price with VAT: | 820,90030 Kč |






