
45PATCH6BK | |
|---|---|
DigiKey Part Number | 5214-45PATCH6BK-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH6BK |
Description | 6 FT SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,33000 Kč | 1 403,30 Kč |
| 25 | 131,53160 Kč | 3 288,29 Kč |
| 50 | 125,24880 Kč | 6 262,44 Kč |
| 100 | 119,26860 Kč | 11 926,86 Kč |
| 250 | 111,80428 Kč | 27 951,07 Kč |
| 500 | 106,47078 Kč | 53 235,39 Kč |
| 1 000 | 101,39430 Kč | 101 394,30 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |

