Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-007-BK

DigiKey Part Number
TL1438-ND
Manufacturer
Manufacturer Product Number
N001-007-BK
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-7791-7Cinch Connectivity Solutions1 461116-73-7791-7-ND3,53000 KčParametric Equivalent
BC-5UK007FCinch Connectivity Solutions114116-BC-5UK007F-ND3,28000 KčParametric Equivalent
TRD815BLK-7L-com75073-TRD815BLK-7-ND14,16000 KčParametric Equivalent
TRD815CRBLK-7L-com05073-TRD815CRBLK-7-ND15,02000 KčParametric Equivalent
TRDE815BLK-7L-com05073-TRDE815BLK-7-ND11,01000 KčParametric Equivalent
In-Stock: 33
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,85000 Kč93,85 Kč
1079,68900 Kč796,89 Kč
2574,68760 Kč1 867,19 Kč
5071,12140 Kč3 556,07 Kč
10067,72620 Kč6 772,62 Kč
25063,48496 Kč15 871,24 Kč
50060,45592 Kč30 227,96 Kč
1 00057,57265 Kč57 572,65 Kč
2 50053,97178 Kč134 929,45 Kč
Manufacturers Standard Package
Unit Price without VAT:93,85000 Kč
Unit Price with VAT:113,55850 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 134
Unit Price: 115,12000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 98,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 12
Unit Price: 92,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 98,65000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 175
Unit Price: 72,79000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 39
Unit Price: 81,75000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 219
Unit Price: 113,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 867
Unit Price: 123,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 281
Unit Price: 195,83000 Kč