
TRD815BLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815BLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BLK-7 |
Description | CBL-RJ45/RJ45 CAT5E BLK 7FT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,15000 Kč | 379,15 Kč |
| 10 | 322,25900 Kč | 3 222,59 Kč |
| 25 | 302,07960 Kč | 7 551,99 Kč |
| 50 | 287,66400 Kč | 14 383,20 Kč |
| 100 | 273,93910 Kč | 27 393,91 Kč |
| 250 | 256,80128 Kč | 64 200,32 Kč |
| 500 | 244,55826 Kč | 122 279,13 Kč |
| Unit Price without VAT: | 379,15000 Kč |
|---|---|
| Unit Price with VAT: | 458,77150 Kč |

