Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-007-GN

DigiKey Part Number
TL2044-ND
Manufacturer
Manufacturer Product Number
N001-007-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815CRGR-7L-com05073-TRD815CRGR-7-ND432,54000 KčParametric Equivalent
In-Stock: 12
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,73000 Kč787,30 Kč
2573,79520 Kč1 844,88 Kč
5070,27060 Kč3 513,53 Kč
10066,91280 Kč6 691,28 Kč
25062,72332 Kč15 680,83 Kč
50059,73016 Kč29 865,08 Kč
1 00056,88087 Kč56 880,87 Kč
2 50053,32318 Kč133 307,95 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 33
Unit Price: 93,85000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 134
Unit Price: 115,12000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 98,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 98,65000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 3
Unit Price: 62,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 79,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 39
Unit Price: 104,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 11
Unit Price: 133,68000 Kč