Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-010-GN

DigiKey Part Number
TL2047-ND
Manufacturer
Manufacturer Product Number
N001-010-GN
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH10GNStarTech.com105214-45PATCH10GN-ND185,61000 KčParametric Equivalent
M45PATCH10GNStarTech.com05214-M45PATCH10GN-ND185,61000 KčParametric Equivalent
TRD815CRGR-10L-com05073-TRD815CRGR-10-ND531,61000 KčParametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,90000 Kč104,90 Kč
1089,13600 Kč891,36 Kč
2583,54720 Kč2 088,68 Kč
5079,55960 Kč3 977,98 Kč
10075,75970 Kč7 575,97 Kč
25071,01632 Kč17 754,08 Kč
50067,62812 Kč33 814,06 Kč
1 00064,40241 Kč64 402,41 Kč
2 50061,00234 Kč152 505,85 Kč
Manufacturers Standard Package
Unit Price without VAT:104,90000 Kč
Unit Price with VAT:126,92900 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 219
Unit Price: 113,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 1521
Unit Price: 132,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 220
Unit Price: 113,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 113,87000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 3
Unit Price: 62,15000 Kč
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 79,25000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 12
Unit Price: 92,60000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 11
Unit Price: 133,68000 Kč