Parametric Equivalent
Parametric Equivalent

N001-010-OR | |
|---|---|
DigiKey Part Number | N001-010-OR-ND |
Manufacturer | |
Manufacturer Product Number | N001-010-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7797-10 | Cinch Connectivity Solutions | 0 | 116-73-7797-10-ND | 3,42910 Kč | Parametric Equivalent |
| TRD815OR-10 | L-com | 20 | 5073-TRD815OR-10-ND | 19,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,92000 Kč | 119,92 Kč |
| Unit Price without VAT: | 119,92000 Kč |
|---|---|
| Unit Price with VAT: | 145,10320 Kč |













