Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-010-GY

DigiKey Part Number
TL1440-ND
Manufacturer
Manufacturer Product Number
N001-010-GY
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
45PATCH10GRStarTech.com3235214-45PATCH10GR-ND185,61000 KčParametric Equivalent
48364DComponents275245-48364-ND229,62000 KčParametric Equivalent
BC-5UG030MCinch Connectivity Solutions44116-BC-5UG030M-ND148,70000 KčParametric Equivalent
C501108010Belden Inc.1BEL26223-ND279,46000 KčParametric Equivalent
M45PATCH10GRStarTech.com55214-M45PATCH10GR-ND185,61000 KčParametric Equivalent
In-Stock: 220
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,87000 Kč113,87 Kč
1096,77000 Kč967,70 Kč
2590,70480 Kč2 267,62 Kč
5086,37100 Kč4 318,55 Kč
10082,24570 Kč8 224,57 Kč
25077,09776 Kč19 274,44 Kč
50073,41928 Kč36 709,64 Kč
1 00069,91744 Kč69 917,44 Kč
2 50066,73760 Kč166 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:113,87000 Kč
Unit Price with VAT:137,78270 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 219
Unit Price: 113,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 1521
Unit Price: 132,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 39
Unit Price: 104,90000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 56
Unit Price: 113,87000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 63,21300 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 98,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 18
Unit Price: 98,65000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 150
Unit Price: 145,15000 Kč